TE Connectivity 640716-01 Strain Relief for Universal MATE-N-LOK Max 15A 9 Pole

MPN
640716-1
EAN-13
2050000428968
Order Code
50-5777
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The TE Connectivity Strain Relief for Universal MATE-N-LOK 9-Pin Socket Connector is a highly reliable, multi-pin plug connector for internal and external wiring in industry.
  • Universal MATE-N-LOK
  • Nylon housing material
  • White colour
  • Manufacturer type description: 640716-01

Two casing halves are to be ordered for each casing. The necessary tapping screws are to be ordered separately (only for plug casings) for receiver casing upon request.
Type Strain relief
Number of Positions 9
Colour Natural
Contact Gender Female
Depth 33.02mm
ELV Compliant
Flammability Rating UL94 V-0
Height 14.73mm
Housing Color White
Length 26.16mm
Material Nylon
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Number of Circuits 9
Number of Contacts 9
Number of pins 9
Number of Rows 3
Number of Ways 9
Operating Temperature (Max) 221
Operating Temperature Range -4 – 221
Package Quantity 1
Packaging Method Package
Packaging Quantity 1
Pitch 6.35
Primary Product colour Natural
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK II

Reviews

Be the first to submit a review

Trustpilot