TE Connectivity 640715-1 is a female unshrouded pin and socket connector with six positions.
It is designed for easy mating and reliable electrical connections in various applications.
Typical uses include automotive, industrial, and consumer electronic systems.
The connector's compact design makes it suitable for space-constrained environments.
| Type |
Connector Caps & Covers |
| Pitch |
6.35mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Color |
Natural |
| Contact Gender |
Female |
| Depth |
33.02mm |
| Length |
26.16mm |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
6 |
| Number of Positions |
6 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Primary Product colour |
Natural |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK II |