TE Connectivity 640715-01 Strain Relief for Universal MATE-N-LOK Max 15A 6 Pole

MPN
640715-1
EAN-13
2050000428951
Order Code
50-5776
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.49
10+ £1.37
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

TE Connectivity 640715-1 is a female unshrouded pin and socket connector with six positions.

It is designed for easy mating and reliable electrical connections in various applications.

Typical uses include automotive, industrial, and consumer electronic systems.

The connector's compact design makes it suitable for space-constrained environments.


  • Universal MATE-N-LOK
  • Nylon housing material
  • White colour
  • Manufacturer type description: 640715-01

Two casing halves are to be ordered for each casing. The necessary tapping screws are to be ordered separately (only for plug casings) for receiver casing upon request.
Type Strain relief
Number of Positions 6
Colour Natural
Contact Gender Female
Depth 33.02mm
Length 26.16mm
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Number of Circuits 6
Number of pins 6
Number of Rows 2
Number of Ways 6
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Pitch 6.35
Primary Product colour Natural
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK II

Reviews

Be the first to submit a review

Trustpilot