TE Connectivity 640714-1 is a universal Mate-N-Lok female connector with three circuits.
It features an unshrouded design for versatile connectivity.
The connector is ideal for use in industries requiring reliable, secure electrical connections.
Typical applications include household appliances, automotive, and industrial equipment.
Universal MATE-N-LOKNylon housing materialWhite colourManufacturer type description: 640714-01
Two casing halves are to be ordered for each casing. The necessary tapping screws are to be ordered separately (only for plug casings) for receiver casing upon request.
| Type |
Strain relief |
| Number of Positions |
3 |
| Colour |
Natural |
| Contact Gender |
Female |
| Depth |
33.02mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
White |
| Length |
28.96mm |
| Material |
Nylon |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of pins |
3 |
| Number of Rows |
1 |
| Number of Ways |
3 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-4 – 221 |
| Package Quantity |
1 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Pitch |
6.35 |
| Primary Product colour |
Natural |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK II |