TE Connectivity's 640713-1 is a pin socket connector designed for unshrouded, female applications.
It features two circuits, providing a secure connection for various electrical systems.
Typical applications include use in automotive and industrial equipment.
Its robust design ensures reliable performance in demanding environments.
| Type |
Connector Caps & Covers |
| Pitch |
6.35mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Color |
Natural |
| Contact Gender |
Female |
| Depth |
33.02mm |
| Height |
8.38mm |
| Length |
24.38mm |
| Material |
Nylon |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
2 |
| Number of Positions |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-4 – 221 |
| Package Quantity |
1 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Primary Product Material |
Nylon |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK II |