TE Connectivity 640642-6 MTA100 Cap For Socket Strip IDC Pins 6 1 pc

MPN
640642-6
EAN-13
2050002842465
Order Code
07-4775
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

TE Connectivity manufactures the MTA-100 Cap for socket strip, featuring 6 IDC pins, part number 640642-6. This component is commonly used for creating efficient wire-to-board connections in electronic assemblies. Its typical applications include consumer electronics, automotive systems, and industrial equipment.
Type Connector Caps & Covers
Body Material Polyester
Centerline (Pitch) 2.54mm
Colour Natural
Compatible with (details) Socket connector MTA100 IDC
Depth 10.03mm
ELV Compliant
Flammability Rating UL94 V-0
Housing colour White
Length 15.24mm
Material Nylon 6.6 UL 94V-2
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute MTA-100
Number of Positions 6
Number of Rows 1
Number of Ways 6
Operating Temperature (Max) 185
Operating Temperature Range -40 – 185
Orientation Straight
Package Quantity 1
Packaging Bulk
Pins per row 6
Pitch 2.54
Primary Product colour Natural
Primary Product Material Polyester
Radiation Hardening No
RoHS Compliant Yes
Series MTA-100
Temperature Range -55 - +105°C
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot