TE Connectivity's Universal MATE-N-LOK is a pin housing cable with a total of six pins, designed for reliable electrical connections. This component is commonly used in industrial and consumer electronics, providing ease of installation and secure connectivity. The part number is 640585-1 and is recognized for its durability in a variety of applications.
| Type |
Pin housing cable |
| Current Rating |
15 A |
| Gender |
Male |
| Approvals |
CSA |
| AWG (min.) |
18 |
| AWG max. |
22 |
| Case Material |
Polyamide |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Length |
39.37 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Width |
14.73 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Depth |
27.43mm |
| Dim |
(L x W x H) 14.73 x 39.37 x 27.43 mm |
| Factory colour |
Ecru |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
27.43mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
14.73mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600V |
| Max Voltage Rating (DC) |
600.6kV |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
UNIVERSAL MATE-N-LOK |
| Mount |
Free Hanging |
| Nominal Voltage |
600V AC |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pin shape |
Circular |
| Pins per row |
6 |
| Pitch |
6.35 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Temperature Range |
-55 - +120°C |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
6 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Width |
39.37mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |