TE Connectivity 640551-8 MTA-156 Cap 8-Pin IDC Socket Strip

Image Representative of Range

TE Connectivity 640551-8 MTA-156 Cap 8-Pin IDC Socket Strip

MPN
640551-8
EAN-13
2050002849129
Order Code
07-4772
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

TE Connectivity manufactures the MTA-156 640551-8, a cap for socket strip featuring 8 IDC pins. This component is known for its reliable electrical connections and easy installation. It is typically used in cable assemblies and electronic devices, ensuring secure and efficient signal transmission.
Type Connector Caps & Covers
Body Material Polyester
Centerline (Pitch) 3.9624mm
Colour Natural
Compatible with (details) Socket connector MTA156 IDC
Depth 11.18mm
Flammability Rating UL94 V-0
Height 8.51mm
Length 31.7mm
Material Nylon 6.6 UL 94V-2
Maximum Operating Temperature 221
Misc Attribute MTA-156
Number of Positions 8
Number of Rows 1
Number of Ways 8
Operating Temperature Range -67 – 221
Package Quantity 1000
Packaging Bulk
Pins per row 8
Pitch 0.156inch
Primary Product colour Natural
Primary Product Material Polyester
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-156
Temperature Range -55 - +105°C
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot