TE Connectivity 640551-6 Headers Dust Cover 6P Female Closed End

MPN
640551-6
Order Code
14-3361
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 664 in stock

The TE Connectivity 640551-6 is a dust cover designed for header connectors, offering protection against dust and debris.

This component is a six-position female type with a closed end.

It provides enhanced reliability and longevity for electronic connections.

Typical applications include industrial equipment and automotive electronics where connector protection is essential.


Type Connector Caps & Covers
Pitch 3.96mm
Number of Ways 6
Number of Rows 1
Body Material Polyester
Color Natural
Contact Material CuSn
Depth 11.18mm
Flammability Rating UL94 V-0
Height 8.51mm
Length 23.77mm
Maximum Operating Temperature 221
Number of Positions 6
Operating Temperature Range -67 – 221
Package Quantity 1000
Packaging Bulk
Primary Product colour Natural
Primary Product Material Polyester
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-156
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot