The TE Connectivity 640551-2 is a dust cover designed for 2-position connectors.
It features a closed end to provide protection against dust and debris.
This dust cover is typically used in automotive or industrial applications to ensure connector longevity.
It is particularly suited for environments prone to dust accumulation.
| Type |
Connector Caps & Covers |
| Pitch |
3.96mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Body Material |
Polyester |
| Color |
Natural |
| Contact Material |
CuSn |
| Depth |
11.18mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
8.51mm |
| Length |
7.92mm |
| Material |
Polyester |
| Maximum Operating Temperature |
221 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
2000 |
| Packaging |
Bulk |
| Primary Product colour |
Natural |
| Primary Product Material |
Polyester |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
MTA-156 |
| UL Flammability Rating |
UL 94V-0 |