TE Connectivity 640550-5 Dust Cover 5P Closed End Headers Unshrouded

MPN
640550-5
Order Code
14-4347
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 8,900 in stock

TE Connectivity 640550-5 is a dust cover designed for 5-position closed end headers.

It features an unshrouded design, ideal for maintaining cleanliness and protecting connections from environmental contaminants.

The dust cover is typically used in electronic applications to ensure reliable connector performance.

Its robust construction ensures long-lasting protection in various settings.


Type Connector Caps & Covers
Pitch 2.54mm
Number of Ways 5
Approvals UL
Body Material Polyester
Color Natural
Contact Material CuSn
Depth 9.14mm
Flammability Rating UL94 V-0
Length 12.7mm
Maximum Operating Temperature 185
Number of Positions 5
Operating Temperature Range -40 – 185
Package Quantity 1
Packaging Bulk
Primary Product colour Natural
Primary Product Material Polyester
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MTA-100
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot