The TE Connectivity 640550-2 is a housing dust cover designed for two-position connections.
It features a closed-end, unshrouded design, providing protection against dust and environmental contaminants.
This part is typically used in electrical systems to ensure secure and reliable connections.
It is ideal for applications requiring durable and protective housing solutions.
| Type |
Connector Caps & Covers |
| Body Material |
Polyester |
| Centerline (Pitch) |
2.54mm |
| Colour |
Natural |
| Compatible with (details) |
Socket connector MTA100 IDC |
| Contact Material |
CuSn |
| Depth |
9.14mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
White |
| Length |
5.08mm |
| Material |
Nylon 6.6 UL 94V-2 |
| Maximum Operating Temperature |
185 |
| Misc Attribute |
MTA-100 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Number of Ways |
2 |
| Operating Temperature Range |
-40 – 185 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Pins per row |
2 |
| Pitch |
2.54 |
| Primary Product colour |
Natural |
| Primary Product Material |
Polyester |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
MTA-100 |
| Temperature Range |
-55 - +105°C |
| UL Flammability Rating |
UL 94V-0 |