TE Connectivity 640550-2 Housings Dust Cover 2P Closed End Unshrouded

MPN
640550-2
Order Code
14-3715
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 7,521 in stock

The TE Connectivity 640550-2 is a housing dust cover designed for two-position connections.

It features a closed-end, unshrouded design, providing protection against dust and environmental contaminants.

This part is typically used in electrical systems to ensure secure and reliable connections.

It is ideal for applications requiring durable and protective housing solutions.


Type Connector Caps & Covers
Pitch 2.54mm
Number of Ways 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material Polyester
Color Natural
Contact Material CuSn
Depth 9.14mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color White
Length 5.08mm
Material Polyester
Maximum Operating Temperature 185
Number of Positions 2
Operating Temperature Range -40 – 185
Package Quantity 1
Packaging Bulk
Primary Product colour Natural
Primary Product Material Polyester
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-100
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot