TE Connectivity 640467-1 UMNL Connector Male 5 Positions Unshrouded Header

MPN
640467-1
Order Code
14-4965
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 10/09/2026

The TE Connectivity 640467-1 is a five-position unshrouded header.

It offers a reliable electrical connection with a vertical orientation.

This connector is typically used in printed circuit boards for data and signal transmission.

It is commonly utilised in consumer electronics and industrial applications.


Type PCB Headers & Receptacles
Number of Positions 1
Pitch 6.35
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Centerline (Pitch) 6.35mm
Circuit Application Power
Color Beige
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .55
Connector Length 1.3
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .3
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Female
Contact Layout Inline
Contact Material Bronze, Tin
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Style Socket
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.97mm
Housing Color Natural
Housing Material Nylon
Insulation Color Natural
Insulation Material Nylon
Length 33.02mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Columns 5
Number of Power Positions 5
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
PCB Thickness (Recommended) .062
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot