TE Connectivity 640457-4 MTA-100 Pin Strip 4 Pins Standard 1 pc

MPN
640457-4
EAN-13
2050002875005
Order Code
07-4766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.457
250+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The TE Connectivity Pin Strip (standard) MTA-100 with part number 640457-4 includes four pins. It is designed for creating reliable electrical connections in electronic assemblies and is commonly used in printed circuit boards. The pin strip's typical applications include consumer electronics, industrial equipment, and telecommunications systems.
Type Pin strip (standard)
Number of Positions 4
Pitch 2.54
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Beige, White
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Height .225
Connector Length .4
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, right angle
Connector Width .425
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Mating Length 7.49mm
Contact Plating Tin
Contact Post Length 3.56mm
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
DC Rated Voltage 250v
Depth 11.04mm
Dimensions (L x W x H) 9.27 x 11.05 x 10.16 mm
Flammability Rating UL94 V-0
Gender Male
Header Type Partially Shrouded
Height 10.16mm
Housing Color Natural
Housing Material Polyester GF
Industrial packaging No
Insulation Color Natural
Insulation Material Polyester
Lead Length 3.56mm
Lead Pitch 2.54mm
Length 9.27mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Friction Lock
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Through Hole
Nominal Current 5A
Nominal Voltage 250V AC
Number of Columns 4
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 4
Plating Tin
Plating Thickness 3.81um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MTA-100
Shrouded No (Without)
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.56mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 11.05mm
Working Voltage 250v

Reviews

Be the first to submit a review

Trustpilot