TE Connectivity 640457-2 MTA-100 Pin Strip 2-Pin Standard

MPN
640457-2
EAN-13
2050002874961
Order Code
07-4765
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
50+ £0.180
250+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

TE Connectivity manufactures the MTA-100 pin strip with a total of 2 pins. This component is typically used in PCBs and other electronic assemblies for reliable electrical connections. It is notable for its standard configuration and durability, suitable for a variety of low-power applications.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Mouning Orientation RIGHT ANGLE
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Height .225
Connector Length .2
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, right angle
Connector Width .425
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Dielectric Withstanding Voltage 750VAC
Dimensions (L x W x H) 5.08 x 11.05 x 9.27 mm
Header Type Partially Shrouded
Height 9.27mm
Housing Material Polyester GF
Industrial packaging No
Insulation Material Polyester
Insulator Color NATURAL
Length 5.08mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Friction Lock
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute MTA-100
Nominal Current 5A
Nominal Voltage 250V AC
Number of Columns 2
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 2
Primary Product colour Natural
Rated Current (Signal) 5
Reliability COMMERCIAL
Sealable No
Series MTA-100
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
Width 11.05mm

Reviews

Be the first to submit a review

Trustpilot