TE Connectivity manufactures the MTA-100 standard pin strip with a total of 9 pins, model number 640456-9. This component is typically used in electrical or electronic applications for connecting circuits on printed circuit boards. Its design supports quick and reliable connections, often utilised in consumer electronics and automotive systems.
| Type |
Pin strip (standard) |
| Number of Positions |
9 |
| Number of Rows |
1 |
| Mouning Orientation |
STRAIGHT |
| Board contact surface |
Tin plated |
| Case Material |
Polyester |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Print |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector contact surface |
Tin plated |
| Connector Height |
.225 |
| Connector Length |
.9 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
wire-to-wire |
| Connector Type |
Plug, straight |
| Connector Width |
.425 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Material |
Copper alloy |
| Contact Mating Area Length |
.295 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Dimensions |
(L x W x H) 5.72 x 22.86 x 13.59 mm |
| Header Type |
Partially Shrouded |
| Height |
13.59mm |
| Housing Material |
Polyester GF |
| Industrial packaging |
No |
| Insulation Material |
Polyester |
| Insulator Color |
NATURAL |
| Insulator Material |
POLYESTER |
| Length |
5.72mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Friction Lock |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55 |
| Misc Attribute |
MTA-100 |
| Nominal Current |
5A |
| Nominal Voltage |
250V AC |
| Number of Columns |
9 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.063 |
| Pin shape |
Rectangular |
| Pins per row |
9 |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Series |
MTA-100 |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
9 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
22.86mm |