The TE Connectivity 640456-8 is a pin header featuring a vertical male configuration with an unshrouded design.
It has a single row of pins spaced 2.54 mm apart.
This component is typically used for connecting circuit boards or wire-to-board connections.
It is suitable for various electronic and industrial applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
8 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.225 |
| Connector Length |
.8 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.425 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Length |
.295 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Header Type |
Partially Shrouded |
| Housing Material |
Polyester GF |
| Insulator Color |
NATURAL |
| Insulator Material |
POLYESTER |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Friction Lock |
| Mating Square Post Dimension |
.025 |
| Max Operating Temperature |
105 |
| Min Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number of Columns |
8 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Package |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.063 |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
8 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In