TE Connectivity 640456-8 MTA-100 Pin Strip 8 Pins 1 pc

MPN
640456-8
EAN-13
2050002874725
Order Code
07-4763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.303
100+ £0.282
500+ £0.259
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,393 in stock

The TE Connectivity 640456-8 is a pin header featuring a vertical male configuration with an unshrouded design.

It has a single row of pins spaced 2.54 mm apart.

This component is typically used for connecting circuit boards or wire-to-board connections.

It is suitable for various electronic and industrial applications.


Type Pin strip (standard)
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Mouning Orientation STRAIGHT
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Height .225
Connector Length .8
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, straight
Connector Width .425
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Dimensions (L x W x H) 5.72 x 20.32 x 13.59 mm
Header Type Partially Shrouded
Height 13.59mm
Housing Material Polyester GF
Industrial packaging No
Insulation Material Polyester
Insulator Color NATURAL
Insulator Material POLYESTER
Length 5.72mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Friction Lock
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute MTA-100
Nominal Current 5A
Nominal Voltage 250V AC
Number of Columns 8
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Package
Packaging Quantity 2000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 8
Primary Product colour Natural
Reliability COMMERCIAL
Sealable No
Series MTA-100
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot