TE Connectivity manufactures the MTA-100 standard pin strip featuring a total of 7 pins. This component is known for its reliable connectivity and ease of use, often employed in circuits requiring compact electrical interconnects. It is ideal for applications involving signal routing and data transmission in electronic devices.
| Type |
Pin strip (standard) |
| Number of Positions |
7 |
| Pitch |
2.54 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Board contact surface |
Tin plated |
| Case Material |
Polyester |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Beige, White |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Print |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector contact surface |
Tin plated |
| Connector Height |
.225 |
| Connector Length |
.7 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
wire-to-wire |
| Connector Type |
Plug, straight |
| Connector Width |
.425 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Copper alloy |
| Contact Mating Area Length |
.295 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 |
| Contact Mating Length |
7.49mm |
| Contact Plating |
Tin |
| Contact Post Length |
3.56mm |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
5a |
| Depth |
5.72mm |
| Dimensions |
(L x W x H) 5.72 x 17.78 x 13.59 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Height |
13.59mm |
| Housing Color |
Natural |
| Housing Material |
Polyester GF |
| Industrial packaging |
No |
| Insulation Color |
Natural |
| Insulation Material |
Polyester |
| Lead Length |
3.56mm |
| Length |
5.72mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Friction Lock |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
MTA-100 |
| Mount |
Through Hole |
| Nominal Current |
5A |
| Nominal Voltage |
250V AC |
| Number of Columns |
7 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
2000 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
2000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Pin shape |
Rectangular |
| Pins per row |
7 |
| Plating |
Tin |
| Plating Thickness |
3.81um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MTA-100 |
| Shrouded |
No (Without) |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Tail Length |
0.14inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
17.78mm |