TE Connectivity 640456-2 MTA-100 Pin Strip 2 Pins 1 pc

MPN
640456-2
EAN-13
2050002874602
Order Code
07-4758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
50+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,845 in stock

The TE Connectivity 640456-2 is a board connector featuring 2 contacts arranged in a single row.

This unshrouded male connector is designed for straightforward plug-in applications.

It is ideal for use in printed circuit boards across various electronic devices.

Its compact design facilitates easy integration into space-constrained environments.


Type Pin strip (standard)
Number of Positions 2
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Beige
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Height .225
Connector Length .2
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, straight
Connector Width .425
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Mating Length 7.49mm
Contact Plating Tin
Contact Post Length 3.56mm
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Straight
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
DC Rated Voltage 250v
Dimensions (L x W x H) 5.08 x 13.59 x 5.72 mm
Flammability Rating UL94 V-0
Gender Female
Header Type Partially Shrouded
Height 5.72mm
Housing Color Natural
Housing Material Polyester GF
Industrial packaging No
Insulation Material Polyester
Length 5.08mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Friction Lock
Mating Square Post Dimension .025
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Through Hole
Mounting Ears No (Without)
Nominal Current 5A
Nominal Voltage 250V AC
Number of Columns 2
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 5000
Packaging Method Package
Packaging Quantity 5000
Panel Mount Feature Without
Panel Mount Retention No (Without)
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 2
Plating Tin
Plating Thickness 3.81um
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MTA-100
Shrouded No (Without)
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 0.14inch
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 13.59mm

Reviews

Be the first to submit a review

Trustpilot