TE Connectivity 640455-2 MTA-100 Pin Strip 2-Pin Configuration

MPN
640455-2
EAN-13
2050002874503
Order Code
07-4755
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

TE Connectivity's standard pin strip, model MTA-100, features a total of 2 pins, designed for reliable electrical connections. Produced under part number 640455-2, it is suitable for applications requiring compact and efficient power connections. The component is typically used in telecommunications and industrial equipment, offering robust performance in various electrical systems.
Type Pin strip (standard)
Number of Positions 2
Pitch 2.54
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Beige
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Height .225
Connector Length .2
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, right angle
Connector Width .424
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Mating Length 7.49mm
Contact Plating Tin
Contact Post Length 3.56mm
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 11.05mm
Dimensions (L x W x H) 5.08 x 11.05 x 9.28 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Partially Shrouded
Height 9.28mm
Housing Color Natural
Housing Material Polyester GF
Industrial packaging No
Insulation Color Natural
Insulation Material Polyester
Length 5.08mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Through Hole
Nominal Current 5A
Nominal Voltage 250V AC
Number of Columns 2
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 5000
Packaging Bulk
Packaging Method Package
Packaging Quantity 5000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 2
Plating Thickness 3.81um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MTA-100
Shrouded No (Without)
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.56mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 11.05mm

Reviews

Be the first to submit a review

Trustpilot