TE Connectivity 640454-8 MTA-100 Pin Strip 8 Pins 1 pc

MPN
640454-8
EAN-13
2050002874404
Order Code
07-4754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.311
200+ £0.232
750+ £0.227
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

TE Connectivity's Pin Strip (standard) MTA-100 features 8 pins, making it suitable for a range of electronic applications. This reliable component is often used for signal and power connections in various devices. It is popular in the automotive and telecommunications industries for its durability and ease of use.
Type Pin strip (standard)
Number of Positions 8
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Beige, White
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Height .305
Connector Length .9
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, straight
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Mating Length 7.49mm
Contact Plating Tin
Contact Post Length 3.56mm
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Straight
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 5.72mm
Dimensions (L x W x H) 5.08 x 20.32 x 13.59 mm
Flammability Rating UL94 V-0
Header Type Partially Shrouded
Height 13.59mm
Housing Color Natural
Housing Material Polyester GF
Industrial packaging No
Insulation Color Natural
Insulation Material Polyester
Length 5.08mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Through Hole
Nominal Current 5A
Nominal Voltage 250V AC
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 8
Plating Thickness 3.81um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MTA-100
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.56mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Voltage Rating 250v
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot