TE Connectivity 640454-4 MTA-100 Pin Strip 4 Pins Standard

MPN
640454-4
EAN-13
2050002874329
Order Code
07-4752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.173
50+ £0.147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The TE Connectivity 640454-4 is a board connector with 4 contacts arranged in a single row.

This male, unshrouded connector is designed for easy, reliable connections on printed circuit boards.

Its straightforward design makes it ideal for use in consumer electronics and computer peripherals.

Robust and durable, the 640454-4 ensures consistent performance in various applications.


Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation STRAIGHT
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Height .305
Connector Length .5
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, straight
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Gender MALE
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Dielectric Withstanding Voltage 750VAC
Dimensions (L x W x H) 5.08 x 13.59 x 10.16 mm
Header Type Partially Shrouded
Height 10.16mm
Housing Material Polyester GF
Industrial packaging No
Insulation Material Polyester
Insulator Color NATURAL
Insulator Material POLYESTER
Length 5.08mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute MTA-100
Nominal Current 5A
Nominal Voltage 250V AC
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 4
Primary Product colour Natural
Rated Current (Signal) 5
Reliability COMMERCIAL
Sealable No
Series MTA-100
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
Width 13.59mm

Reviews

Be the first to submit a review

Trustpilot