TE Connectivity 640453-8 MTA-100 Pin Strip 8 Pins Standard

MPN
640453-8
EAN-13
2050002874268
Order Code
07-4751
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £0.960
100+ £0.848
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The TE Connectivity Pin Strip (standard) MTA-100, with part number 640453-8, features a total of 8 pins. Manufactured by Tyco Electronics, this component is designed for reliable and efficient connection in electronic circuits, offering durable build quality suitable for various electronic applications. Typical uses include joining circuit boards in industrial, automotive, and consumer electronics.
Type Pin strip (standard)
Number of Positions 8
Pitch 2.54
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Natural, Beige, White
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin plated
Connector Length .9
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, right angle
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Mating Length 7.49mm
Contact Plating Tin
Contact Post Length 3.56mm
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 12.57mm
Dimensions (L x W x H) 7.67 x 20.32 x 12.57 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Unshrouded
Height 12.57mm
Housing Color Natural
Housing Material Polyester GF
Industrial packaging No
Insulation Material Polyester
Length 7.67mm
Mating Alignment Without
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Through Hole
Nominal Current 5A
Nominal Voltage 250V AC
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Pin shape Rectangular
Pins per row 8
Plating Tin
Plating Thickness 3.81um
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shrouded No (Without)
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.56mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot