TE Connectivity 640452-2 Flat Header 2P Male Straight Positionst Tin Unshrouded

MPN
640452-2
Order Code
14-4285
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,637 in stock

TE Connectivity's 640452-2 is a flat header with 2-pin male straight posts.

The component features tin plating and an unshrouded design.

It is typically utilised in various electronic equipment for secure and efficient connections.

Common applications include consumer electronics, telecommunications, and data communication systems.


Type PCB Headers & Receptacles
Number of Positions 2
Pitch 2.54mm
Orientation Straight
Approvals CSA
Backwall/Post Interruptions No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Beige, Natural, White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .1
Connector Length .3
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Length .295
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Mating Length 7.49mm
Contact Plating Tin
Contact Post Length 3.56mm
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Straight
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
DC Rated Voltage 250v
Depth 5.08mm
Flammability Rating UL94 V-0
Gender Male
Header Type Unshrouded
Height 2.54mm
Housing Color Natural
Housing Material Polyester GF
Insulation Color Natural
Insulation Material Thermoplastic
Lead Length 3.56mm
Length 5.08mm
Material Polyester
Mating Alignment Without
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 2
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Plating Tin
Plating Thickness 3.81um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shrouded No (Without)
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.56mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot