TE Connectivity 640445-4 MTA-156 Pin Strip 4 Pins Standard 1 pc

MPN
640445-4
EAN-13
2050002849686
Order Code
07-4745
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.257
125+ £0.218
250+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,358 in stock

TE Connectivity’s 640445-4 is a pin header designed for wire-to-board connections.

It features a 3.96mm pitch, is male, unshrouded, and includes one row of four pins.

This component is suitable for applications requiring reliable electrical connections in electronic equipment.

It is commonly used in consumer electronics, home appliances, and industrial machinery.


Type Pin strip (standard)
Number of Positions 4
Pitch 3.96mm
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 3.9624mm
Circuit Application Power
Color Natural, White
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .425
Connector Length .624
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, straight
Connector Width .3
Contact Base Material Copper Alloy
Contact Current Rating 7a
Contact Current Rating (Max) 14.24
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .4
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Mating Length 0.4inch
Contact Plating Tin
Contact Post Length 3.18mm
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 7a
DC Rated Voltage 250v
Depth 7.62mm
Dimensions (L x W x H) 7.62 x 16.51 x 15.85 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Partially Shrouded
Height 15.85mm
Housing Color White
Housing Material Thermoplastic Polyester GF
Industrial packaging No
Insulation Color Natural
Insulation Material Polyester
Lead Pitch 3.96mm
Length 7.62mm
Material Polyester
Mating Alignment Without
Mating Retention With
Mating Retention Type Friction Lock
Mating Square Post Dimension .045
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-156
Mount Through Hole, PCB
Nominal Current 7A
Nominal Voltage 600V AC
Number of Columns 4
Number of Power Positions 4
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 2000
Packaging Bulk
Packaging Method Package
Packaging Quantity 2000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
PCB Thickness (Recommended) .062
Pin shape Rectangular
Pins per row 4
Plating Tin
Plating Thickness 2.54um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-156
Shrouded No (Without)
Square Termination Post & Tail Dimension .045
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 16.51mm
Working Voltage 250v

Reviews

Be the first to submit a review

Trustpilot