TE Connectivity 640445-2 MTA-156 Pin Strip 2 Pins 1 pc

MPN
640445-2
EAN-13
2050002849648
Order Code
07-4744
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
25+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,717 in stock

TE Connectivity's 640445-2 is a straight two-position male square post connector.

It features a tin plating for corrosion resistance and a friction lock for secure mating.

The connector is unshrouded, providing easy access for connections.

Typically, it is used in internal wiring applications within electronic equipment.


Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Mouning Orientation STRAIGHT
Board contact surface Tin plated
Case Material Polyester
Centerline (Pitch) 3.9624mm
Circuit Application Power
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .425
Connector Length .312
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, straight
Connector Width .3
Contact Base Material Copper Alloy
Contact Current Rating (Max) 14.24
Contact Gender MALE
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Length .4
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Shape & Form Square
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Dielectric Withstanding Voltage 2200VAC
Dimensions (L x W x H) 7.62 x 16.51 x 7.92 mm
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Partially Shrouded
Height 7.92mm
Housing Material Thermoplastic Polyester GF
Industrial packaging No
Insulation Material Polyester
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Length 7.62mm
Mating Alignment Without
Mating Retention With
Mating Retention Type Friction Lock
Mating Square Post Dimension .045
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute MTA-156
Nominal Current 7A
Nominal Voltage 600V AC
Number of Columns 2
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Power Positions 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 2000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .062
Pin shape Rectangular
Pins per row 2
Primary Product colour Natural
Rated Current (Signal) 7
Reliability COMMERCIAL
Sealable No
Series MTA-156
Square Termination Post & Tail Dimension .045
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 16.51mm

Reviews

Be the first to submit a review

Trustpilot