TE Connectivity 640310-3 Universal-MATE-N-LOK Crimp Contact 1-Pin

Image Representative of Range

TE Connectivity 640310-3 Universal-MATE-N-LOK Crimp Contact 1-Pin

MPN
640310-3
EAN-13
2050002416390
Order Code
07-4739
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.306
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 582 in stock

TE Connectivity manufactures the Crimp Contact Universal-MATE-N-LOK with a single pin, listed as part number 640310-3. This component is typically used for electrical connections in various applications, ensuring secure and reliable contact. Ideal for both commercial and industrial settings, it offers robust durability and ease of installation.
Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
Approvals UL
AWG (min.) 12
AWG max. 10
Circuit Application Power
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Base Material Phosphor Bronze
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Female
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 19A
Depth 4.57mm
Dim (L x W) 4.57 mm x 19.81 mm
ELV Compliant
Gender Female
Height 4.57mm
Industrial packaging No
Length 4.57mm
Max Voltage Rating (AC) 600v
max. cross section 5mm²
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Min. cross section 3mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Cable
Nominal Voltage 600V AC
Number of Ports 1
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Socket
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal-MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested Yes
Voltage Rating 600v
Width 19.81mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support Without
Wire Size 12 – 10
Wire/Cable Gauge 10AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot