TE Connectivity 640254-1 is a key plug used in wire housing for unshrouded male headers.
It features robust construction for secure connection and alignment.
This component ensures proper orientation and mating in electronic and electrical applications.
Ideal for use in automotive and industrial systems requiring dependable connector interfaces.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Body Material |
Nylon |
| Color |
Natural |
| Depth |
2.74mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Height |
2.74mm |
| Length |
7.62mm |
| Maximum Operating Temperature |
221 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
2500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
2500 |
| Primary Product colour |
Natural |
| Primary Product Material |
Nylon 6/6 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
SL-156 |
| UL Flammability Rating |
UL 94V-2 |
| Width |
2.74mm |