TE Connectivity manufactures the SL-156 socket housing cable. The component features a total of nine pins, designed for secure and reliable connections. It is typically used in various electronic and industrial applications requiring durable wiring solutions.
| Type |
Socket housing cable |
| Pitch |
3.96mm |
| Number of Ways |
9 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
30 |
| AWG max. |
18 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
6.35 |
| Connector Length |
1.09 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Contact Current Rating |
6.5a |
| Contact Current Rating (Max) |
6.5 |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
5a |
| Depth |
16.76mm |
| Dimensions |
(L x W x H) 7.28 x 35.61 x 16.76 mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
16.76mm |
| Housing Color |
Natural |
| Housing Material |
Nylon GF |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
7.28mm |
| Material |
Nylon |
| Mating Alignment |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Max Voltage Rating (AC) |
250v |
| max. cross section |
0.823mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.05mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
SL-156 |
| Mount |
Free Hanging, Cable |
| Nominal Current |
6.50A |
| Nominal current - rounded value |
6.5A |
| Nominal Voltage |
250V AC |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Pin shape |
Rectangular |
| Pins per row |
9 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
SL-156 |
| Shrouded |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
35.61mm |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Size |
30 – 18 |