TE Connectivity 640250-5 SL-156 Socket Housing Cable 5 Pins

MPN
640250-5
EAN-13
2050002873780
Order Code
07-4737
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.210
2500+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The TE Connectivity 640250-5 is a connector with five contacts arranged in a single row.

It is a female, unshrouded component known for its reliability and ease of use.

Typical applications include connections in communication equipment and various electronic devices.

Its compact design makes it suitable for space-constrained environments.


Type Socket housing cable
Pitch 3.96mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
AWG (min.) 30
AWG max. 18
Case Material Polyamide
Circuit Application Power & Signal
Colour Ecru
Compatible With Agency/Standards Products CSA
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height 6.35
Connector Length .777
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, straight
Contact Current Rating (Max) 6.5
Contact Gender FEMALE
Contact Retention Within Housing Without
Contact Type Socket
Dielectric Withstanding Voltage 2000VAC
Dimensions (L x W x H) 7.28 x 19.74 x 16.76 mm
Height 16.76mm
Housing Material Nylon GF
Industrial packaging No
Insulation Material Polyamide
Insulator Color WHITE
Insulator Material NYLON
Length 7.28mm
Mating Retention With
Mating Retention Type Locking Ramp
max. cross section 0.823mm²
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. cross section 0.05mm²
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute SL-156
Nominal Current 6.50A
Nominal current - rounded value 6.5A
Nominal Voltage 250V AC
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Bag & Box
Packaging Quantity 500
Panel Mount Feature Without
Pin shape Rectangular
Pins per row 5
Primary Product colour Natural
Rated Current (Signal) 6.5
Reliability COMMERCIAL
Sealable No
Series SL-156
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 5
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
Width 19.74mm
Wire Size 30 – 18

Reviews

Be the first to submit a review

Trustpilot