The TE Connectivity 640250-5 is a connector with five contacts arranged in a single row.
It is a female, unshrouded component known for its reliability and ease of use.
Typical applications include connections in communication equipment and various electronic devices.
Its compact design makes it suitable for space-constrained environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Positions |
5 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Circuit Application |
Power & Signal |
| Compatible With Approved Standards Products |
CSA |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
6.35 |
| Connector Length |
.777 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
6.5 |
| Contact Gender |
FEMALE |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Dielectric Withstanding Voltage |
2000VAC |
| Housing Material |
Nylon GF |
| Insulator Color |
WHITE |
| Insulator Material |
NYLON |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Rated Current (Signal) |
6.5 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
5 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
30 – 18 |