TE Connectivity 640250-3 SL-156 Socket Housing Cable 3-Pin 1 pc

MPN
640250-3
EAN-13
2050002873742
Order Code
07-4735
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.159
1000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 943 in stock

This socket housing cable by TE Connectivity is a three-pin SL-156 type, suitable for electrical connectivity applications. Its robust design enhances reliability in connecting circuit components in a variety of electronic devices. Typical applications include automotive wiring systems and consumer electronics, providing secure and efficient connections.
Type Socket housing cable
Pitch 3.96mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
AWG (min.) 30
AWG max. 18
Case Material Polyamide
Circuit Application Power & Signal
Color Natural
Colour Ecru
Compatible With Agency/Standards Products CSA
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height 6.35
Connector Length .465
Connector Product Type Housing
Connector System wire-to-wire
Connector Type Socket, straight
Contact Current Rating 6.5a
Contact Current Rating (Max) 6.5
Contact Gender Female
Contact Material Bronze, CuSn
Contact Plating Tin
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 5a
Depth 16.76mm
Dimensions (L x W x H) 7.28 x 16.76 x 11.81 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 11.81mm
Housing Color Natural
Housing Material Nylon GF
Industrial packaging No
Insulation Material Polyamide
Length 7.28mm
Material Nylon
Mating Alignment No (Without)
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 250v
max. cross section 0.823mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.05mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute SL-156
Mount Free Hanging, Cable
Nominal Current 6.50A
Nominal current - rounded value 6.5A
Nominal Voltage 250V AC
Number of Contacts 3
Number of Positions 3
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 500
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 3
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series SL-156
Shrouded No (Without)
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Width 16.76mm
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG
Wire Size 30 – 18

Reviews

Be the first to submit a review

Trustpilot