TE Connectivity's 6376609-1 is a micro stack male header connector.
It is unshrouded with 8 positions and has a height of 20 millimetres.
This connector is typically used in compact electronic applications requiring robust signal connection.
Its design supports easy integration into various circuit board assemblies.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
8 |
| Mounting Angle |
Horizontal |
| Pitch |
2.8mm |
| Boss |
No (Without) |
| Centerline (Pitch) |
0.5842mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.787 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
.3 |
| Contact Plating |
Gold |
| Contact Type |
Pin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Height |
20mm |
| Housing Material |
LCP |
| Mating Alignment |
With |
| Mating Alignment Type |
Chamfered Edges |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Surface Mount |
| Number of Contacts |
80 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 185 |
| Operating Voltage |
10 |
| Orientation |
Vertical |
| Package Quantity |
45 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
45 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Contact Termination Area Plating Material Thickness |
31.5 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Solder Peg |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
1.6 |
| Plating Thickness |
0.3um |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Micro-Stack |
| Stackable |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |