TE Connectivity 622-1641LF Headers Wire Housings Female 16 Positions 30AU

MPN
622-1641LF
Order Code
15-6325
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity's 622-1641LF is a wire housing designed for 16-position female headers.

It features 30 microinches of gold plating for enhanced conductivity and durability.

This component is typically used in electrical and electronic applications requiring reliable connections.

The durable construction makes it suitable for various industrial environments.


Pitch 2.54mm
Mounting Type Cable mount
Mounting Direction Straight
Gender Female
Mount Cable
Number of Contacts 16
Orientation Right Angle
RoHS Compliant No
Termination IDT

Reviews

Be the first to submit a review

Trustpilot