TE Connectivity 62131-5 Hermetic Cluster Blocks 1 pc Box Pin Receptacle

MPN
62131-5
EAN-13
2050007205470
Order Code
07-4731
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.105
500+ £0.091
2500+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,410 in stock

TE Connectivity manufactures the 62131-5 crimp connector, a 6.3 mm blade terminal designed for secure electrical connections. It features robust construction suitable for a range of electronic and electrical applications, including automotive and industrial systems. This connector is commonly used for efficient terminal block assemblies and hermetic sealing solutions.
Type TE AMP Hermetic Cluster Blocks
Pin or Socket Female
Contact Material Brass
Contact Plating Tin
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.103inch
Lead Free Not Applicable
Length 17.02mm
Material Bronze
Misc Attribute TE AMP Hermetic Cluster Blocks
Mount Cable
Orientation Straight
Package Quantity 17000
Packaging Box
Packaging Type Box
Plating Tin
RoHS Compliant Yes
Shielding Unshielded
Termination Receptacle
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot