TE Connectivity 6162-283-0877 Contacts Pin Pre-Assembled Male Unshrd 15-20 AWG

Order Code:

14-6938

Brand: TE Connectivity MPN: 6162-283-0877
Qty Unit Price (Ex VAT)
5+ £71.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
58 in stock, despatched in 5 working days

TE Connectivity 6162-283-0877 is a contact pin assembly designed for male unshrouded connections.

It supports wire sizes from 15 to 20 AWG.

The component is known for reliable electrical conduction and durable performance.

Typically, it is used in automotive and industrial applications requiring secure wire connections.


Type RF Contacts
Circuit Application Power & Signal
Connector & Contact Terminates To Wire & Cable
Contact Current Rating (Max) 46
Contact Mating Area Plating Material Gold (Au)
Contact Type Pin
Number of Positions 2
Packaging Method Package
Packaging Quantity 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot