TE Connectivity 61119-3 PIN Female Right Angle 058 Sn/BeCu Plating Unshrouded

MPN
61119-3
Order Code
15-8832
Country of Origin
USA
Qty Unit Price (Ex VAT)
571+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 571
Available to back orderBack-order availability date - 12/08/2026

TE Connectivity's 61119-3 is a female pin connector with a right-angle design for compact assembly requirements.

It features tin plating on beryllium copper for enhanced durability and conductivity.

Typical applications include use in electronic devices for secure electrical connections.

The unshrouded design provides flexibility in design and application.


Pin or Socket Female
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.07inch
Lead Free Not Applicable
Length 8.38mm
Material Copper
Mount Cable
Orientation Straight
Package Quantity 7000
Packaging Tape and Reel
Plating Tin
RoHS Compliant Yes
Shielding Unshielded
Terminal Finish Tin
Terminal Material Copper
Termination Receptacle
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG

Reviews

Be the first to submit a review

Trustpilot