TE Connectivity's 61117-1 features male split pins that are unshrouded.
These connectors are designed for use with 24-18 AWG wires.
They are ideal for high-density applications such as control panels and automotive systems.
The product is supplied in a reel format for efficient handling and assembly.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Wire Gauge |
24 - 18 |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.13 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Type |
Socket |
| Current Rating |
13a |
| Depth |
4.32mm |
| Gender |
Female |
| Height |
4.52mm |
| Insulation Diameter |
0.13inch |
| Length |
17.65mm |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
5000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
5000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Commercial MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |