The TE Connectivity Crimp Contact MATE-N-LOK 60620-1 is a durable and reliable electrical connector component. It's designed for single-pin applications, providing a secure connection for various electrical systems. This crimp contact is commonly used in a range of applications, including automotive and industrial environments, due to its dependable performance in different conditions.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
17-13 |
| Approvals |
UL |
| AWG (min.) |
20 |
| AWG max. |
14 |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.13 |
| Compatible With Agency/Standards Products |
CSA |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector System |
wire-to-board |
| Contact Base Material |
Brass |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
10A |
| Depth |
4.44mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Height |
4.82mm |
| Industrial packaging |
No |
| Insulation Diameter |
0.13inch |
| Length |
0.805inch |
| Material |
Brass |
| Max Voltage Rating (AC) |
250v |
| max. cross section |
2mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.50mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Nominal Voltage |
250V AC |
| Number of Contacts |
1 |
| Number of Rows |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Pin shape |
Circular |
| Pins per row |
1 |
| Plug / Socket |
Pin |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| UL Flammability Rating |
UL 94V-2 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |