TE Connectivity 60619-5 CMNL SOK AUBR L/P 1 pc Bagged

MPN
60619-5
EAN-13
2050007157571
Order Code
07-4704
Country of Origin
USA
Qty Unit Price (Ex VAT)
5+ £1.35
20+ £1.17
75+ £1.11
300+ £1.03
600+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The TE Connectivity 60619-5 is a component from the TE AMP Commercial MATE-N-LOK Connectors series. It features robust construction, ensuring reliable electrical connections. This product is typically used in industrial and commercial applications requiring secure and durable connectivity solutions.
Type Connector Contacts
Pin or Socket Female
Wire Gauge 17-13
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .13
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 4.44mm
ELV Compliant
Height 4.82mm
Insulation Diameter 0.13inch
Length 18.23mm
Material Brass
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Commercial MATE-N-LOK Connectors
Mount Cable, Through Hole
Number of Contacts 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1000
Packaging Type Bag
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Commercial MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
VDE Tested No
Voltage Rating 250v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot