The TE Connectivity crimp contact, part number 60619-1, is a single-pin component commonly used for secure electrical connections. Manufactured by Tyco Electronics, this MATE-N-LOK contact is known for its reliable performance in various electrical and electronic applications. It is suitable for use in environments requiring robust connections, such as in automotive and industrial control systems.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
17-13 |
| AWG (min.) |
20 |
| AWG max. |
14 |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.13 |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector System |
wire-to-board |
| Contact Base Material |
Brass |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
10A |
| Depth |
4.44mm |
| Gender |
Female |
| Height |
4.82mm |
| Industrial packaging |
No |
| Insulation Diameter |
0.13inch |
| Length |
18.23mm |
| Material |
Brass |
| Max Voltage Rating (AC) |
250v |
| max. cross section |
2.27mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.50mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Nominal Voltage |
250V AC |
| Number of Contacts |
1 |
| Number of Rows |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
1000 |
| Pin shape |
Circular |
| Pins per row |
1 |
| Plating |
Tin |
| Plug / Socket |
Socket |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |