TE Connectivity 60618-1 MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 60618-1 MATE-N-LOK Crimp Contact 1 Pin

MPN
60618-1
EAN-13
2050003840866
Order Code
07-4702
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.195
1000+ £0.166
3000+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,546 in stock

TE Connectivity manufactures the Crimp Contact MATE-N-LOK 60618-1, featuring a single pin. This component is designed for secure electrical connections in various applications, ensuring reliability and ease of use. Typically used in automotive and industrial settings, it provides robust performance in demanding environments.
Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
AWG (min.) 24
AWG max. 18
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .1
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Brass
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Current Rating 10A
Depth 3.68mm
ELV Compliant
Gender Male
Height 3.81mm
Industrial packaging No
Insulation Diameter 2.54mm
Length 20.44mm
Material Brass
max. cross section 0.80mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Cable
Nominal Voltage 250V AC
Number of Positions 1
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Pin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested No
Voltage Rating 250v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot