TE Connectivity 601038-000 D-602 Male Unshrouded Rack Panel Connector

MPN
601038-000
Order Code
15-8174
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £38.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

The TE Connectivity 601038-000 is a male unshrouded rack panel connector designed for reliable power distribution.

It features a robust construction ideal for high-density electronic configurations.

This connector is typically used in telecommunications and data centre applications.

Its versatile design supports efficient connectivity in rack-mounted equipment.


Type Shielded Contacts
Contact Material Copper Alloy, Brass
Contact Plating Gold
Contact Style Socket
Contact Type Socket
Depth 3.37mm
Gender Male
Government Qualified No
Length 29.51mm
Maximum Operating Temperature 125°C
Military Standard MIS-20067
Mount Cable
Operating Temperature (Max) 125
Orientation Straight
Package/Case 602
Radiation Hardening No
RoHS Compliant No
Shielding Shielded
Termination Solder
Wire Size 24 – 30
Wire/Cable Type Twisted Pair

Reviews

Be the first to submit a review

Trustpilot