TE Connectivity 6-968974-1 MCP2.8 Female Shrouded Connector 18P

MPN
6-968974-1
Order Code
14-1147
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
200+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,350 in stock

TE Connectivity's 6-968974-1 is an MCP2.8 female shrouded connector with 18 positions.

It features a durable housing and reliable contact system.

This component is typically used in automotive and industrial applications for secure electrical connections.

The connector offers protection against dust and debris, ensuring long-lasting performance.


Number of Contacts 18
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Current Rating 24a
Depth 24mm
ELV Compliant
Height 24mm
Housing Color Blue
Hybrid Connector No
Insulation Material PBT
Length 36mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Box
Pitch 5mm
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Voltage Rating 28v
Width 1.417inch
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot