TE Connectivity 6-968973-1 Automotive Connectors Female Shrouded 15P

MPN
6-968973-1
Order Code
14-1813
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 3 in stock

TE Connectivity's part 6-968973-1 is an automotive connector featuring a shrouded female design with 15 positions.

It offers reliable electrical connections and is constructed to withstand automotive environments.

The connector is typically used in vehicle harness applications.

Its robust design ensures dependable performance in demanding conditions.


Type Automotive Connector
Number of Contacts 15
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Depth 23.5mm
ELV Compliant
Height 24mm
Housing Color Blue
Hybrid Connector No
Length 31mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1200
Packaging Carton
Pitch 5mm
Polarized No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 31mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot