TE Connectivity 6-968971-1 MCP2.8 Female Shrouded Automotive Connector 9P

MPN
6-968971-1
Order Code
14-1116
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,397 in stock

TE Connectivity's 6-968971-1 is a shrouded female automotive connector with 9 positions.

It features MCP2.8 contact system for reliable electrical performance.

This connector is designed for secure and robust connections in vehicle applications.

Typical uses include automotive harness and power distribution systems.


Type Automotive Connector
Number of Contacts 9
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Current Rating 24a
Depth 23.5mm
ELV Compliant
Height 24mm
Housing Color Blue
Hybrid Connector No
Insulation Material PBT
Length 21mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1800
Packaging Carton
Pitch 5mm
Polarized No
Ratings IP67
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 21mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot