TE Connectivity 6-87756-8 is a standard socket connector featuring a female unshrouded design.
It has gold plating, suitable for wire sizes 22-26 AWG.
This connector is known for its reliability and durability in electronic applications.
Commonly used in telecommunications and data systems, it ensures secure signal transmission.
| Type |
Connector Contacts |
| Gender |
Female |
| Number of Rows |
N/A |
| Approvals |
CSA |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.061 |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Copper Tin Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze, Copper, Tin |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
3a |
| Depth |
2.03mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| Insulation Diameter |
1.55mm |
| Insulation Resistance |
5000 |
| Length |
11.3mm |
| Mating Square Post Dimension |
.025 |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-65°C |
| Mount |
Cable |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
250v |
| Wire Gauge (AWG) |
22AWG |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
With |
| Wire Size |
236.823 – 789.41 |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In