TE Connectivity 6-66506-1 D-Sub Contacts Pin Male 20-24AWG Unshrouded

MPN
6-66506-1
Order Code
15-9433
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity 6-66506-1 features male pin contacts designed for D-sub connectors.

It accommodates 20-24 AWG wire sizes and is unshrouded for simplified installation.

These contacts are suitable for data communication and signal connections in various electronic devices.

Ideal for industrial and commercial applications requiring reliable connectivity.


Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .06
Contact Base Material Brass
Contact Current Rating (Max) 2
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Style Crimp
Contact Type Pin
Depth 2.67mm
Gender Male
Insulation Diameter 0.06inch
Length 14.61mm
Mount Through Hole, Cable
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Connector Contacts
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot